8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
1628484
M17-M40 PRO series circular connectors

1628484

DigiKey Part Number
277-1628484-ND
Manufacturer
Manufacturer Product Number
1628484
Description
CONN RCPT HSG MALE 8P PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
1628484 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
M23-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (4), 2.0mm Power (4)
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
-
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Rotatable
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1336,81000 Kč336,81 Kč
Manufacturers Standard Package
Unit Price without VAT:336,81000 Kč
Unit Price with VAT:407,54010 Kč