32.81' (10.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628201

DigiKey Part Number
1628201-ND
Manufacturer
Manufacturer Product Number
1628201
Description
CORD 10/20AWG IEC62196-2 32.81'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32.81' (10.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
EDA/CAD Models
1628201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Female Plug
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 20 AWG
Shielding
Unshielded
Length
32.81' (10.00m)
Approval Agency Marking
CB, VDE
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger), Cover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 349,30000 Kč7 349,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 349,30000 Kč
Unit Price with VAT:8 892,65300 Kč