
1627127 | |
|---|---|
DigiKey Part Number | 1627127-ND |
Manufacturer | |
Manufacturer Product Number | 1627127 |
Description | CORD 20AWG 62196-2 - CBL 13.12' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To Cable Coiled |
Datasheet | Datasheet |
EDA/CAD Models | 1627127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | Coiled | |
Wire Gauge | 10 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger), Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 474,09000 Kč | 3 474,09 Kč |
| Unit Price without VAT: | 3 474,09000 Kč |
|---|---|
| Unit Price with VAT: | 4 203,64890 Kč |











