
1624092 | |
|---|---|
DigiKey Part Number | 277-1624092-ND |
Manufacturer | |
Manufacturer Product Number | 1624092 |
Description | SD-FLASH-2GB-EV-EMOB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 104,75000 Kč | 4 104,75 Kč |
| Unit Price without VAT: | 4 104,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 966,74750 Kč |


