Pin, Earth Contact Size 1.5mm Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623780

DigiKey Part Number
1623780-ND
Manufacturer
Manufacturer Product Number
1623780
Description
CONTACT PIN 1.5MM CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin, Earth Contact Size 1.5mm Crimp
Datasheet
 Datasheet
EDA/CAD Models
1623780 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin, Earth
Manufacturer
Phoenix Contact
Contact Size
1.5mm
Series
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč