1623430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623432

DigiKey Part Number
277-1623432-ND
Manufacturer
Manufacturer Product Number
1623432
Description
HC-1KP2000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10020,83950 Kč2 083,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83950 Kč
Unit Price with VAT:25,21580 Kč