
1622014 | |
|---|---|
DigiKey Part Number | 1622014-ND |
Manufacturer | |
Manufacturer Product Number | 1622014 |
Description | CONN PLUG HSNG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 (8 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1622014 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 13 (8 + 4 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-13 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (8), 2.0mm Power (5) | Operating Temperature -40°C ~ 130°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1622012 | Phoenix Contact | 0 | 1622012-ND | 969,27000 Kč | Parametric Equivalent |
| 1622013 | Phoenix Contact | 0 | 1622013-ND | 969,27000 Kč | Parametric Equivalent |
| 1622015 | Phoenix Contact | 2 | 1622015-ND | 898,92000 Kč | Parametric Equivalent |
| 1622016 | Phoenix Contact | 5 | 1622016-ND | 898,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,27000 Kč | 969,27 Kč |
| Unit Price without VAT: | 969,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,81670 Kč |





