
1621536 | |
|---|---|
DigiKey Part Number | 1621536-ND |
Manufacturer | |
Manufacturer Product Number | 1621536 |
Description | CONN PLG HSG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 (8 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1621536 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Metal |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 13 (8 + 4 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-13 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (8), 2.0mm Power (5) | Operating Temperature -40°C ~ 130°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621534 | Phoenix Contact | 0 | 1621534-ND | 2 052,13000 Kč | Parametric Equivalent |
| 1621535 | Phoenix Contact | 0 | 1621535-ND | 2 052,13000 Kč | Parametric Equivalent |
| 1621537 | Phoenix Contact | 3 | 1621537-ND | 1 903,68000 Kč | Parametric Equivalent |
| 1621538 | Phoenix Contact | 2 | 1621538-ND | 1 903,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,13000 Kč | 2 052,13 Kč |
| Unit Price without VAT: | 2 052,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,07730 Kč |












