
1621435 | |
|---|---|
DigiKey Part Number | 1621435-ND |
Manufacturer | |
Manufacturer Product Number | 1621435 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1621435 Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 (Power) | Features Backshell, Coupling Nut |
Shell Size - Insert M23-12 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.571" (3.00mm ~ 14.50mm) |
Termination Solder Cup | Contact Material Copper Zinc |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,90000 Kč | 1 108,90 Kč |
| Unit Price without VAT: | 1 108,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,76900 Kč |






