



1621325 | |
|---|---|
DigiKey Part Number | 277-18422-ND |
Manufacturer | |
Manufacturer Product Number | 1621325 |
Description | PRC TEST PLUG 1.5MM-6.0MM |
Customer Reference | |
Detailed Description | Test Plug Connector 1.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1621325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Plug | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,50000 Kč | 999,50 Kč |
| Unit Price without VAT: | 999,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,39500 Kč |

