7 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619745

DigiKey Part Number
1619745-ND
Manufacturer
Manufacturer Product Number
1619745
Description
CONN PLUG MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (Power) Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1619745 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Gadolinium-Zinc
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
7 (Power)
Shielding
Shell Size - Insert
M23-7
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Zinc
Fastening Type
Push-Twist
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1827,95000 Kč827,95 Kč
Manufacturers Standard Package
Unit Price without VAT:827,95000 Kč
Unit Price with VAT:1 001,81950 Kč