1619462 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 879,19000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 804,64000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 908,58000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 908,58000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 31
Unit Price: 762,86000 Kč
Datasheet
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1619462

DigiKey Part Number
1619462-ND
Manufacturer
Manufacturer Product Number
1619462
Description
CONN PLG HSG FMALE 12POS INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1619462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Twist
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Shell Material
Metal
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
12
Note
Contacts Sold Separately
Shell Size - Insert
M23-12
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1619456Phoenix Contact01619456-ND879,19000 KčParametric Equivalent
1619460Phoenix Contact01619460-ND804,64000 KčParametric Equivalent
1619466Phoenix Contact01619466-ND908,58000 KčParametric Equivalent
1619468Phoenix Contact01619468-ND908,58000 KčParametric Equivalent
1619472Phoenix Contact31277-13575-ND762,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1894,09000 Kč894,09 Kč
Manufacturers Standard Package
Unit Price without VAT:894,09000 Kč
Unit Price with VAT:1 081,84890 Kč