
1618649 | |
|---|---|
DigiKey Part Number | 1618649-ND |
Manufacturer | |
Manufacturer Product Number | 1618649 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1618649 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Last Time Buy | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M17-8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,02000 Kč | 720,02 Kč |
| Unit Price without VAT: | 720,02000 Kč |
|---|---|
| Unit Price with VAT: | 871,22420 Kč |















