
1618196 | |
|---|---|
DigiKey Part Number | 1618196-ND |
Manufacturer | |
Manufacturer Product Number | 1618196 |
Description | CONN PLG HSG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1618196 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 (5 + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1618194 | Phoenix Contact | 5 | 1618194-ND | 957,72000 Kč | Parametric Equivalent |
| 1618195 | Phoenix Contact | 1 | 1618195-ND | 951,21000 Kč | Parametric Equivalent |
| 1618197 | Phoenix Contact | 0 | 1618197-ND | 1 035,20000 Kč | Parametric Equivalent |
| 1618198 | Phoenix Contact | 0 | 1618198-ND | 1 128,64000 Kč | Parametric Equivalent |
| 1618199 | Phoenix Contact | 1 | 1618199-ND | 1 019,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,73000 Kč | 1 033,73 Kč |
| Unit Price without VAT: | 1 033,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,81330 Kč |





















