
1613561 | |
|---|---|
DigiKey Part Number | 1613561-ND |
Manufacturer | |
Manufacturer Product Number | 1613561 |
Description | CONN PLUG HSG MALE 7POS INLINE |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1613561 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Last Time Buy | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 7 (6 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-7 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1629032 | Phoenix Contact | 0 | 277-1629032-ND | 334,31000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,32000 Kč | 625,32 Kč |
| Unit Price without VAT: | 625,32000 Kč |
|---|---|
| Unit Price with VAT: | 756,63720 Kč |









