
1613551 | |
|---|---|
DigiKey Part Number | 1613551-ND |
Manufacturer | |
Manufacturer Product Number | 1613551 |
Description | CONN RCPT HSG FMALE 6POS PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1613551 Models |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Manufacturer Phoenix Contact | Fastening Type Push-Twist |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 (5 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M17-6 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,70000 Kč | 965,70 Kč |
| Unit Price without VAT: | 965,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,49700 Kč |







