
1613530 | |
|---|---|
DigiKey Part Number | 1613530-ND |
Manufacturer | |
Manufacturer Product Number | 1613530 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1613530 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M40-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.0mm (4), 3.6mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605851 | Phoenix Contact | 0 | 1605851-ND | 3 310,75000 Kč | Parametric Equivalent |
| 1605854 | Phoenix Contact | 0 | 1605854-ND | 3 310,75000 Kč | Parametric Equivalent |
| 1613528 | Phoenix Contact | 0 | 1613528-ND | 2 989,49000 Kč | Parametric Equivalent |
| 1613529 | Phoenix Contact | 1 | 1613529-ND | 2 692,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 902,34000 Kč | 2 902,34 Kč |
| Unit Price without VAT: | 2 902,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 511,83140 Kč |










