
1611075 | |
|---|---|
DigiKey Part Number | 1611075-ND |
Manufacturer | |
Manufacturer Product Number | 1611075 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Last Time Buy | Shell Material Metal |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1069311 | Phoenix Contact | 0 | 277-1069311-ND | 385,52000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,60000 Kč | 963,60 Kč |
| Unit Price without VAT: | 963,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,95600 Kč |





