Socket Contact 2 AWG Size 10mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607919

DigiKey Part Number
1607919-ND
Manufacturer
Manufacturer Product Number
1607919
Description
CONTACT SOCKET 2AWG CRIMP SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 2 AWG Size 10mm Crimp Silver
Datasheet
 Datasheet
EDA/CAD Models
1607919 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
10mm
Wire Gauge or Range - AWG
2 AWG
Wire Gauge or Range - mm²
35mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
42 674,93500 Kč10 699,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 674,93500 Kč
Unit Price with VAT:3 236,67135 Kč