1607898 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 950,79000 Kč
Datasheet
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607898

DigiKey Part Number
1607898-ND
Manufacturer
Manufacturer Product Number
1607898
Description
CONN RCP HSG FMAL 17PS PNL MT RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
1607898 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Phoenix Contact
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell
Number of Positions
17
Shielding
Shielded
Shell Size - Insert
M23-17
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-20°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1607899Phoenix Contact01607899-ND950,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1726,74000 Kč726,74 Kč
Manufacturers Standard Package
Unit Price without VAT:726,74000 Kč
Unit Price with VAT:879,35540 Kč