
1607887 | |
|---|---|
DigiKey Part Number | 1607887-ND |
Manufacturer | |
Manufacturer Product Number | 1607887 |
Description | CONN RCP HSG FMAL 17PS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 1607887 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Rotatable |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,78000 Kč | 954,78 Kč |
| Unit Price without VAT: | 954,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,28380 Kč |




