
1607775 | |
|---|---|
DigiKey Part Number | 1607775-ND |
Manufacturer | |
Manufacturer Product Number | 1607775 |
Description | CONN MOUNTING FLANGE M17 SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange M17 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1607775 Models |
Category | For Use With/Related Products M17 Cable and Coupler Plug-In Circular Connectors |
Manufacturer Phoenix Contact | Shell Size - Insert M17 |
Series | Material Metal |
Packaging Bulk | Features Square |
Part Status Active | Color Silver |
Accessory Type Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,10000 Kč | 1 601,10 Kč |
| Unit Price without VAT: | 1 601,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,33100 Kč |












