1607641 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 312,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 715,19000 Kč
Datasheet
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607641

DigiKey Part Number
1607641-ND
Manufacturer
Manufacturer Product Number
1607641
Description
CONN PLG HSG FMALE 17POS INLINE
Customer Reference
Detailed Description
17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
1607641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
17
Shell Size - Insert
M17-17
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
0.6mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,35000 Kč554,35 Kč
Manufacturers Standard Package
Unit Price without VAT:554,35000 Kč
Unit Price with VAT:670,76350 Kč