
1607543 | |
|---|---|
DigiKey Part Number | 1607543-ND |
Manufacturer | |
Manufacturer Product Number | 1607543 |
Description | CONN PLG HSG FMAL 8POS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1607543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M40-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.0mm (4), 3.6mm Power (4) | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 317,92000 Kč | 11 317,92 Kč |
| Unit Price without VAT: | 11 317,92000 Kč |
|---|---|
| Unit Price with VAT: | 13 694,68320 Kč |





