
1607429 | |
|---|---|
DigiKey Part Number | 1607429-ND |
Manufacturer | |
Manufacturer Product Number | 1607429 |
Description | CONN PLG HSG FMAL 8POS PNL MT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Panel Mount, Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1607429 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 2.0mm Power (4) | Contact Shape Circular |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 590,01000 Kč | 6 590,01 Kč |
| Unit Price without VAT: | 6 590,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 973,91210 Kč |






