
1606030 | |
|---|---|
DigiKey Part Number | 1606030-ND |
Manufacturer | |
Manufacturer Product Number | 1606030 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | - | |
Shell Material | Gadolinium-Zinc | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 483,51000 Kč | 1 483,51 Kč |
| 10 | 1 260,90900 Kč | 12 609,09 Kč |
| 25 | 1 182,01960 Kč | 29 550,49 Kč |
| 50 | 1 125,64820 Kč | 56 282,41 Kč |
| 100 | 1 071,98990 Kč | 107 198,99 Kč |
| Unit Price without VAT: | 1 483,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 795,04710 Kč |


