
1605607 | |
|---|---|
DigiKey Part Number | 1605607-ND |
Manufacturer | |
Manufacturer Product Number | 1605607 |
Description | CONN PLG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1605607 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 8 (4 + 3 Power + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-8 | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (4), 2.0mm Power (4) | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1605595 | Phoenix Contact | 0 | 1605595-ND | 43,60000 Kč | Parametric Equivalent |
| 1605596 | Phoenix Contact | 0 | 1605596-ND | 43,60000 Kč | Parametric Equivalent |
| 1605597 | Phoenix Contact | 0 | 1605597-ND | 44,91000 Kč | Parametric Equivalent |
| 1605602 | Phoenix Contact | 1 | 277-13519-ND | 40,45000 Kč | Parametric Equivalent |
| 1605605 | Phoenix Contact | 0 | 1605605-ND | 58,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,61000 Kč | 1 443,61 Kč |
| Unit Price without VAT: | 1 443,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,76810 Kč |






















