
1605491 | |
|---|---|
DigiKey Part Number | 1605491-ND |
Manufacturer | |
Manufacturer Product Number | 1605491 |
Description | CONTACT SOCKET 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1605491 Models |
Category | Contact Size 2.0mm |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 14-18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Zinc Alloy |
Type Power, Machined | Contact Finish Gold |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |


