
1604228 | |
|---|---|
DigiKey Part Number | 277-8430-ND |
Manufacturer | |
Manufacturer Product Number | 1604228 |
Description | CONN DUST COVER M23 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604228 Models |
Category | For Use With/Related Products M23 Signal Connector |
Manufacturer Phoenix Contact | Shell Size - Insert M23 |
Packaging Bulk | Material Metal |
Part Status Active | Features Metal Chain with Ring |
Accessory Type Cap (Cover), Dust | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |







