
1599138 | |
|---|---|
DigiKey Part Number | 1599138-ND |
Manufacturer | |
Manufacturer Product Number | 1599138 |
Description | CONN INSERT FMALE 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Orientation N (Normal) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA66), Nylon 6/6 |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



