1597483
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597483

DigiKey Part Number
1597483-ND
Manufacturer
Manufacturer Product Number
1597483
Description
CONN INSERT SHELL MALE PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
For Male Pins
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
Metal
Shell Finish
-
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1576,12000 Kč576,12 Kč
Manufacturers Standard Package
Unit Price without VAT:576,12000 Kč
Unit Price with VAT:697,10520 Kč