Socket Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1596772

DigiKey Part Number
1596772-ND
Manufacturer
Manufacturer Product Number
1596772
Description
CRIMP CONTACT SNGL SKT 1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1596772 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Phoenix Contact
Wire Gauge or Range - mm²
0.08 ~ 0.22mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Zinc
Type
Machined
Contact Finish
Gold
Contact Type
Socket
Termination Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč