
1585757 | |
|---|---|
DigiKey Part Number | 277-13470-ND |
Manufacturer | |
Manufacturer Product Number | 1585757 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1585757 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 357,59600 Kč | 8 939,90 Kč |
| Unit Price without VAT: | 357,59600 Kč |
|---|---|
| Unit Price with VAT: | 432,69116 Kč |





