
1585265 | |
|---|---|
DigiKey Part Number | 1585265-ND |
Manufacturer | |
Manufacturer Product Number | 1585265 |
Description | INSERT FMALE 3POS+PE PUSH-IN 230 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 3+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1585265 Models |
Category | Size D7 |
Manufacturer Phoenix Contact | Termination Style Push In |
Series | Voltage Rating 600V |
Packaging Bulk | Current Rating (Amps) 17.5A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Finish Silver |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |


