Female Insert 3+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 3+Ground Position Screw
MFG_1585223

1585223

DigiKey Part Number
277-13469-ND
Manufacturer
Manufacturer Product Number
1585223
Description
INSERT FMALE 3POS+1GND SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 3+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
1585223 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
3+Ground
Size
D7
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
24A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,97000 Kč255,97 Kč
Manufacturers Standard Package
Unit Price without VAT:255,97000 Kč
Unit Price with VAT:309,72370 Kč