
1584839 | |
|---|---|
DigiKey Part Number | 1584839-ND |
Manufacturer | |
Manufacturer Product Number | 1584839 |
Description | TOOL HAND CRIMPER FBR OPTIC SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optic Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Phoenix Contact | Tool Type Hand Crimper |
Series | For Use With/Related Products Fiber Optic Contacts |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 720,51000 Kč | 27 720,51 Kč |
| Unit Price without VAT: | 27 720,51000 Kč |
|---|---|
| Unit Price with VAT: | 33 541,81710 Kč |



