
1574200 | |
|---|---|
DigiKey Part Number | 277-1574200TR-ND - Tape & Reel (TR) 277-1574200CT-ND - Cut Tape (CT) 277-1574200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1574200 |
Description | PIN STRIP 5.75MM 2 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.226" (5.75mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.226" (5.75mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.083" (2.10mm) | |
Insulation Height | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 100 | 28,16250 Kč | 2 816,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 25,77774 Kč | 9 022,21 Kč |
| 700 | 24,54726 Kč | 17 183,08 Kč |
| 1 050 | 23,85492 Kč | 25 047,67 Kč |
| 1 750 | 23,01069 Kč | 40 268,71 Kč |
| 2 450 | 22,47120 Kč | 55 054,44 Kč |
| 3 500 | 21,91327 Kč | 76 696,45 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

