
1559592 | |
|---|---|
DigiKey Part Number | 277-7373-ND |
Manufacturer | |
Manufacturer Product Number | 1559592 |
Description | CONN PLUG MALE 12P AXIAL PIERCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Axial Pierce |
Datasheet | Datasheet |
EDA/CAD Models | 1559592 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.213" ~ 0.323" (5.40mm ~ 8.20mm) |
Termination Axial Pierce | Operating Temperature -25°C ~ 85°C |
Fastening Type Push-Twist | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,46000 Kč | 981,46 Kč |
| Unit Price without VAT: | 981,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 187,56660 Kč |




