
1556320 | |
|---|---|
DigiKey Part Number | 277-13441-ND |
Manufacturer | |
Manufacturer Product Number | 1556320 |
Description | CONN FLAT GASKET M12 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Flat M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1556320 Models |
Category | Accessory Type Gasket, Flat |
Manufacturer Phoenix Contact | For Use With/Related Products M12 Flush Type Connectors with Pg9 Fastening Thread |
Series | Shell Size - Insert M12 |
Packaging Bulk | Material Nitrile Butadiene Rubber (NBR) |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |







