New Product
1555725
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555725

DigiKey Part Number
277-1555725-ND
Manufacturer
Manufacturer Product Number
1555725
Description
HOUSING FOR M23 HYBRID WAVE SOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
-
Number of Positions
-
Grade
-
Qualification
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,62000 Kč96,62 Kč
2492,02375 Kč2 208,57 Kč
Manufacturers Standard Package
Unit Price without VAT:96,62000 Kč
Unit Price with VAT:116,91020 Kč