5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Screw
1553239
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1553239

DigiKey Part Number
1553239-ND
Manufacturer
Manufacturer Product Number
1553239
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
1553239 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
48VAC, 60VDC
Shell Size - Insert
M12-5
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Zinc
Orientation
A
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1435,08000 Kč435,08 Kč
Manufacturers Standard Package
Unit Price without VAT:435,08000 Kč
Unit Price with VAT:526,44680 Kč