
1552269 | |
|---|---|
DigiKey Part Number | 277-8390-ND |
Manufacturer | |
Manufacturer Product Number | 1552269 |
Description | CONN MALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1552269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphthalamide (PPA) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |



