New Product
12 (3 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (3 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
M17 PRO hybrid connector

1550178

DigiKey Part Number
277-1550178-ND
Manufacturer
Manufacturer Product Number
1550178
Description
M17 CABLE CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (3 + 4 Data + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
12 (3 + 4 Data + 4 Power + PE)
Grade
-
Qualification
-
Shell Size - Insert
M17-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,37000 Kč403,37 Kč
Unit Price without VAT:403,37000 Kč
Unit Price with VAT:488,07770 Kč