
1524754 | |
|---|---|
DigiKey Part Number | 277-1524754-ND |
Manufacturer | |
Manufacturer Product Number | 1524754 |
Description | CONTACT INSERT STRAIGHT M23 HYBR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 (4 + 4 Data + 4 Power + PE) Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 13 (4 + 4 Data + 4 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23-13 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 3.6A, 8A, 30A | |
Voltage Rating | 630VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,30000 Kč | 976,30 Kč |
| Unit Price without VAT: | 976,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,32300 Kč |

