
1524260 | |
|---|---|
DigiKey Part Number | 277-1524260-ND |
Manufacturer | |
Manufacturer Product Number | 1524260 |
Description | FRAME ENCLOSURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Frame Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1524260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 5 | 113,76800 Kč | 568,84 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |

