
1524240 | |
|---|---|
DigiKey Part Number | 277-1524240-ND |
Manufacturer | |
Manufacturer Product Number | 1524240 |
Description | FRAME ENCLOSURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Frame Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1524240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 5 | 110,53400 Kč | 552,67 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 30 | 108,31467 Kč | 3 249,44 Kč |
| 250 | 101,62360 Kč | 25 405,90 Kč |
| 500 | 100,90840 Kč | 50 454,20 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

