
1524160 | |
|---|---|
DigiKey Part Number | 277-1524160-ND |
Manufacturer | |
Manufacturer Product Number | 1524160 |
Description | ADAPTER PLATE ENCLOSURES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1524160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 5 | 120,99000 Kč | 604,95 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

