
1524154 | |
|---|---|
DigiKey Part Number | 277-1524154-ND |
Manufacturer | |
Manufacturer Product Number | 1524154 |
Description | HINGE ENCLOSURES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hinge Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | 1524154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinge | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 20 | 10,39400 Kč | 207,88 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

