Housing Plastic, Polyamide Light Gray Cover Included 6.142" L x 2.559" W (156.00mm x 65.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524052

DigiKey Part Number
277-1524052-ND
Manufacturer
Manufacturer Product Number
1524052
Description
HOUSING PLAS GRY 6.142"LX2.559"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polyamide Light Gray Cover Included 6.142" L x 2.559" W (156.00mm x 65.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1524052 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
6.142" L x 2.559" W (156.00mm x 65.00mm)
Height
5.000" (127.00mm)
Area (L x W)
15.6in² (101cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1791,83000 Kč791,83 Kč
Unit Price without VAT:791,83000 Kč
Unit Price with VAT:958,11430 Kč