Housing Plastic, Polyamide Light Gray Cover Included 3.071" L x 1.654" W (78.00mm x 42.00mm) X 2.520" (64.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1523800

DigiKey Part Number
277-1523800-ND
Manufacturer
Manufacturer Product Number
1523800
Description
HOUSING PLAS GRY 3.071"LX1.654"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polyamide Light Gray Cover Included 3.071" L x 1.654" W (78.00mm x 42.00mm) X 2.520" (64.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1523800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
3.071" L x 1.654" W (78.00mm x 42.00mm)
Height
2.520" (64.00mm)
Area (L x W)
5.08in² (32.8cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,28000 Kč376,28 Kč
Unit Price without VAT:376,28000 Kč
Unit Price with VAT:455,29880 Kč